Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

WSU050-4000

AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - NA Input Blades - Lvl IV

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - NA Input Blades - Lvl IV
Search Keywords: WSU0504000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: WSU050-4000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Adapter Color: Black
AC Input Current - Maximum: 0.58A
AC Input Voltage: 90 to 264
Dimension: 76.8 x48.0 x 31.0 mm
CoC Tier: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WSU050-4000 RoHS compliant?
Yes, WSU050-4000 is RoHS compliant.
What is the lead time for WSU050-4000?
The standard lead time for WSU050-4000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Manufacturer Stock:
896 can ship
Minimum Order Quantity:
5
20 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.41
25
$12.56
50
$12.19
100
$11.82
250
$11.34
500
$10.97
1,000 +
$10.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!