help desk software

WSU050-2000-R13

Triad Magnetics

AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades - Lvl V

+ see all

Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades - Lvl V
Search Keywords: WSU0502000R13
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Triad Magnetics
  • Parça Numarası:
    WSU050-2000-R13
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504409510
  • COO:
    VN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    Not App
  • Adapter Color:
    Black
  • CoC Tier:
    No
  • Dimension:
    71 x 43 x 47 mm
  • AC Input Current - Typical:
    Not Specified
  • Dimensions L x W x H:
    71.0 x 43.0 x 47.0 mm
  • AC Input Current - Maximum:
    0.58A
  • AC Input Voltage:
    90 to 264
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Manufacturer Stock:
445 Gemi olabilir
MİN SİPARİŞ:
5
20 Weeks Gemi olabilir 4.9.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
5
$8.83
25
$7.17
50
$7.06
100
$6.85
250
$6.29
500
$6.19
1.000
$6.10
2.500 +
$5.88
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments