- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSU050-2000-13
Triad Magnetics
WSU050-2000-13
AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades - Lvl V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Triad Magnetics |
| Part No: | WSU050-2000-13 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Current - Maximum: | 0.58A |
| AC Input Voltage: | 90 to 264 |
| Dimension: | 71 x 43 x 47 mm |
| Adapter Color: | Black |
| CoC Tier: | No |