- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSU050-2000
Triad Magnetics
WSU050-2000
AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades - Lvl V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades - Lvl V
Search Keywords: WSU0502000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WSU050-2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:71 x 43 x 47 mm
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.58A
Product Guides
+
Frequently Asked Questions
Is WSU050-2000 RoHS compliant?
Yes, WSU050-2000 is RoHS compliant.
What is the lead time for WSU050-2000?
The standard lead time for WSU050-2000 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Can Ship immediately
Manufacturer Stock:
517
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$6.85
25
$5.82
100
$5.48
250
$5.40
500
$5.34
1,000
$5.27
2,500
$5.26
5,000 +
$5.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT