Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

WSU045-3000-R

AC/DC Adapter - Wall Mount - 13.5 Watts: 4.5V @ 3A - NA Input Blades - Lvl VI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 13.5 Watts: 4.5V @ 3A - NA Input Blades - Lvl VI
Search Keywords: WSU0453000R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: WSU045-3000-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
CoC Tier: No
AC Input Current - Maximum: 0.58A
Adapter Color: Black
AC Input Voltage: 90 to 264
Dimension: 76.8 x 48.0 x 31.0 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WSU045-3000-R RoHS compliant?
Yes, WSU045-3000-R is RoHS compliant.
What is the lead time for WSU045-3000-R?
The standard lead time for WSU045-3000-R is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Manufacturer Stock:
236 can ship
Minimum Order Quantity:
5
20 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.01
25
$7.75
50
$7.64
100
$7.53
250
$7.38
500
$7.27
1,000 +
$7.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!