Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

WSU045-3000

AC/DC Adapter - Wall Mount - 13.5 Watts: 4.5V @ 3A - NA Input Blades - Lvl VI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 13.5 Watts: 4.5V @ 3A - NA Input Blades - Lvl VI
Search Keywords: WSU0453000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: WSU045-3000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Current - Maximum: 0.58A
AC Input Voltage: 90 to 264
Dimension: 76.8 x 48.0 x 31.0 mm
Adapter Color: Black
CoC Tier: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WSU045-3000 RoHS compliant?
Yes, WSU045-3000 is RoHS compliant.
What is the lead time for WSU045-3000?
The standard lead time for WSU045-3000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Manufacturer Stock:
513 can ship
Minimum Order Quantity:
5
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.43
25
$10.60
50
$9.83
100
$9.22
250
$9.01
500
$8.99
1,000 +
$8.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!