Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

WDU9-500

AC/DC Adapter - Wall Mount - 4.5 Watts: 9V @ 0.5A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 4.5 Watts: 9V @ 0.5A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU9500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: WDU9-500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
CoC Tier: No
AC Input Current - Maximum: 0.58A
Adapter Color: Black
AC Input Voltage: 120
Dimension: 70 x 50 x 41 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WDU9-500 RoHS compliant?
Yes, WDU9-500 is RoHS compliant.
What is the lead time for WDU9-500?
The standard lead time for WDU9-500 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately
Manufacturer Stock:
956 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.31
10
$14.10
25
$13.82
50
$13.61
100
$13.40
250
$13.12
500 +
$12.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!