- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WDU9-300-R
Triad Magnetics
WDU9-300-R
AC/DC Adapter - Wall Mount - 2.7 Watts: 9V @ 0.3A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 2.7 Watts: 9V @ 0.3A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU9300R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WDU9-300-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.58A
-
CoC Tier:No
-
AC Input Voltage:120
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
Dimension:60 x 43 x 39 mm
Product Guides
+
Frequently Asked Questions
Is WDU9-300-R RoHS compliant?
Yes, WDU9-300-R is RoHS compliant.
What is the lead time for WDU9-300-R?
The standard lead time for WDU9-300-R is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$14.04
10
$12.32
25 +
$9.93
Click for Quote
Log in
to unlock special pricing