Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

WDU9-300

The WDU9-300 is a wall plug-in Class 2 power supply that converts 120VAC input to a 9VDC, 300mA output.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The WDU9-300 is a wall plug-in Class 2 power supply that converts 120VAC input to a 9VDC, 300mA output.
Search Keywords: WDU9300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: WDU9-300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 120
AC Input Current - Maximum: 0.58A
Dimension: 60 x 43 x 39 mm
Adapter Color: Black
CoC Tier: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WDU9-300 RoHS compliant?
Yes, WDU9-300 is RoHS compliant.
What is the lead time for WDU9-300?
The standard lead time for WDU9-300 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
217 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.32
10
$17.88
25
$17.28
50
$16.83
100
$15.91
250
$15.82
500 +
$15.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!