- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WDU9-1200
WDU9-1200
Triad Magnetics
AC/DC Adapter - Wall Mount - 10.8 Watts: 9V @ 1.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 10.8 Watts: 9V @ 1.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU91200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WDU9-1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:80 x 60 x 48 mm
-
CoC Tier:No
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:120
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.58A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
25
can ship
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$19.91
5
$19.25
10
$18.96
25
$18.59
50
$18.30
100
$18.02
250 +
$17.64
Click for Quote
Log in
to unlock special pricing