- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WDU9-100
Triad Magnetics
WDU9-100
AC/DC Adapter - Wall Mount - Watts: 0.9V @ 0.1A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Adapter - Wall Mount - Watts: 0.9V @ 0.1A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU9100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WDU9-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
CoC Tier:No
-
AC Input Current - Maximum:0.58A
-
Dimension:60 x 43 x 39 mm
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:120
Product Guides
+
Frequently Asked Questions
Is WDU9-100 RoHS compliant?
Yes, WDU9-100 is RoHS compliant.
What is the lead time for WDU9-100?
The standard lead time for WDU9-100 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
207
Can Ship immediately
Manufacturer Stock:
254
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
5
$13.75
10
$13.55
25
$13.28
50
$13.08
100
$12.88
250
$12.61
500 +
$12.41
Click for Quote
Log in
to unlock special pricing