- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WDU75-800
WDU75-800
Triad Magnetics
AC/DC Adapter - Wall Mount - 6 Watts: 7.5V @ 0.8A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 6 Watts: 7.5V @ 0.8A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU75800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WDU75-800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:120
-
DC Input Voltage:Not App
-
CoC Tier:No
-
Dimension:70 x 50 x 41 mm
-
Adapter Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
166
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$19.87
10
$18.95
25
$18.39
50
$17.86
100
$16.88
250
$16.43
500 +
$16.21
Click for Quote
Log in
to unlock special pricing