- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WDU75-300
WDU75-300
Triad Magnetics
AC/DC Adapter - Wall Mount - 2.25Watts: 7.5V @ 0.3A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Adapter - Wall Mount - 2.25Watts: 7.5V @ 0.3A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU75300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WDU75-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:120
-
AC Input Current - Maximum:0.58A
-
DC Input Voltage:Not App
-
Dimension:60 x 43 x 39 mm
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Manufacturer Stock:
162
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$13.90
10
$13.56
25
$13.36
50
$13.17
100
$12.81
250
$12.65
500 +
$12.57
Click for Quote
Log in
to unlock special pricing