Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

WDU75-200

AC/DC Adapter - Wall Mount - 1.5 Watts: 7.5V @ 0.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 1.5 Watts: 7.5V @ 0.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU75200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: WDU75-200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Adapter Color: Black
AC Input Current - Maximum: 0.58A
CoC Tier: No
AC Input Voltage: 120
Dimension: 60 x 43 x 39 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WDU75-200 RoHS compliant?
Yes, WDU75-200 is RoHS compliant.
What is the lead time for WDU75-200?
The standard lead time for WDU75-200 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Manufacturer Stock:
522 can ship
Minimum Order Quantity:
5
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.75
10
$13.55
25
$13.28
50
$13.08
100
$12.88
250
$12.61
500 +
$12.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!