- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WDU6-200
Triad Magnetics
WDU6-200
AC/DC Adapter - Wall Mount - 1.2 Watts: 6V @ 0.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 1.2 Watts: 6V @ 0.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU6200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WDU6-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Maximum:0.58A
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:120
-
DC Input Voltage:Not App
-
CoC Tier:No
-
Adapter Color:Black
-
Dimension:60 x 43 x 39 mm
Product Guides
+
Frequently Asked Questions
Is WDU6-200 RoHS compliant?
Yes, WDU6-200 is RoHS compliant.
What is the lead time for WDU6-200?
The standard lead time for WDU6-200 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Manufacturer Stock:
262
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$13.69
10
$13.49
25
$13.23
50
$13.03
100
$12.82
250
$12.56
500 +
$12.36
Click for Quote
Log in
to unlock special pricing