- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WDU6-1200
WDU6-1200
Triad Magnetics
AC/DC Adapter - Wall Mount - 7.2 Watts: 6V @ 1.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Adapter - Wall Mount - 7.2 Watts: 6V @ 1.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU61200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WDU6-1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:70 x 50 x 41 mm
-
CoC Tier:No
-
AC Input Current - Maximum:0.58A
-
DC Input Voltage:Not App
-
AC Input Voltage:120
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
465
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$20.27
10
$19.33
25
$18.76
50
$18.22
100
$17.22
250
$16.76
500 +
$16.53
Click for Quote
Log in
to unlock special pricing