Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

WDU24-800

AC/DC Adapter - Wall Mount - 19.2 Watts: 24V @ 0.8A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 19.2 Watts: 24V @ 0.8A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU24800
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: WDU24-800
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 80 x 60 x 48 mm
AC Input Current - Maximum: 0.58A
AC Input Voltage: 120
CoC Tier: No
Adapter Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces WDU24-800?
The recommended replacement for WDU24-800 is WSU240-1000 from Triad Magnetics, available from OnlineComponents.com.
Is WDU24-800 RoHS compliant?
Yes, WDU24-800 is RoHS compliant.
What is the lead time for WDU24-800?
The standard lead time for WDU24-800 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Manufacturer Stock:
250 can ship
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.42
5
$25.54
10
$25.16
25
$24.65
50
$24.27
100
$23.90
250 +
$23.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!