Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

WDU24-300

AC/DC Adapter - Wall Mount - 7.2 Watts: 24V @ 0.3A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 7.2 Watts: 24V @ 0.3A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU24300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: WDU24-300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
CoC Tier: No
Dimension: 70 x 50 x 41 mm
Adapter Color: Black
AC Input Voltage: 120
AC Input Current - Maximum: 0.58A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WDU24-300 RoHS compliant?
Yes, WDU24-300 is RoHS compliant.
What is the lead time for WDU24-300?
The standard lead time for WDU24-300 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Manufacturer Stock:
702 can ship
Minimum Order Quantity:
5
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.84
10
$23.12
25
$21.31
50
$20.51
100
$18.79
250
$18.66
500 +
$18.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!