Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

WDU24-200

AC/DC Adapter - Wall Mount - 4.8 Watts: 24V @ 0.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 4.8 Watts: 24V @ 0.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU24200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: WDU24-200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 120
CoC Tier: No
AC Input Current - Maximum: 0.58A
Dimension: 60 x 43 x 39 mm
Adapter Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WDU24-200 RoHS compliant?
Yes, WDU24-200 is RoHS compliant.
What is the lead time for WDU24-200?
The standard lead time for WDU24-200 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Manufacturer Stock:
265 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.98
10
$17.47
25
$16.79
50
$16.28
100
$15.76
250
$15.08
500 +
$14.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!