- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WDU24-1200
WDU24-1200
Triad Magnetics
AC/DC Adapter - Wall Mount - 28.8 Watts: 24V @ 1.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 28.8 Watts: 24V @ 1.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU241200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WDU24-1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.58A
-
Dimension:85 x 68 x55
-
AC Input Voltage:120
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
176
can ship
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$46.44
5
$43.44
10
$42.15
25
$40.44
50
$39.15
100
$37.86
250 +
$36.15
Click for Quote
Log in
to unlock special pricing