- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WDU18-300
Triad Magnetics
WDU18-300
AC/DC Adapter - Wall Mount - 5.4 Watts: 18V @ 0.3A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WDU18-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Adapter Color:Black
-
Dimension:70 x 50 x 41 mm
-
CoC Tier:No
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:120
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified