Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

WDU18-200

AC/DC Adapter - Wall Mount - 3.6 Watts: 18V @ 0.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 3.6 Watts: 18V @ 0.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU18200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: WDU18-200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
CoC Tier: No
Dimension: 70 x 50 x 41 mm
AC Input Current - Maximum: 0.58A
AC Input Voltage: 120
Adapter Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WDU18-200 RoHS compliant?
Yes, WDU18-200 is RoHS compliant.
What is the lead time for WDU18-200?
The standard lead time for WDU18-200 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Manufacturer Stock:
295 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.73
10
$17.25
25
$16.63
50
$16.15
100
$15.68
250
$15.05
500 +
$14.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!