- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WDU18-1400
Triad Magnetics
WDU18-1400
AC/DC Adapter - Wall Mount - 25.2 Watts: 18V @ 1.4A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Triad Magnetics |
| Part No: | WDU18-1400 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 120 |
| Dimension: | 85 x 68 x 55 mm |
| CoC Tier: | No |
| Adapter Color: | Black |
| AC Input Current - Maximum: | 0.58A |