- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WDU18-1000
Triad Magnetics
WDU18-1000
AC/DC Adapter - Wall Mount - 18 Watts: 18VDC 1A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WDU18-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
CoC Tier:No
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:120
-
Adapter Color:Black
-
Dimension:80 x 60 x 48 mm
-
AC Input Current - Maximum:0.58A