Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

WDU15-200

AC/DC Adapter - Wall Mount - 3 Watts: 15V @ 0.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 3 Watts: 15V @ 0.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU15200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    WDU15-200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • AC Input Voltage:
    120
  • CoC Tier:
    No
  • AC Input Current - Typical:
    Not Specified
  • Dimension:
    60 x 43 x 39 mm
  • AC Input Current - Maximum:
    0.58A
  • DC Input Voltage:
    Not App
  • Adapter Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces WDU15-200?
The recommended replacement for WDU15-200 is WSU150-0560 from Triad Magnetics, available from OnlineComponents.com.
Is WDU15-200 RoHS compliant?
Yes, WDU15-200 is RoHS compliant.
What is the lead time for WDU15-200?
The standard lead time for WDU15-200 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
Manufacturer Stock:
93 can ship
Minimum Order Quantity:
5
16 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$24.05
10
$20.45
25
$18.76
50
$18.01
100
$17.12
250
$16.81
500 +
$16.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!