Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

WDU12-300

AC/DC Adapter - Wall Mount - 3.6 Watts: 12V @ 0.3A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 3.6 Watts: 12V @ 0.3A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU12300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: WDU12-300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 120
AC Input Current - Maximum: 0.58A
Adapter Color: Black
CoC Tier: No
Dimension: 70 x 50 x 41 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces WDU12-300?
The recommended replacement for WDU12-300 is WSU120-0700 from Triad Magnetics, available from OnlineComponents.com.
Is WDU12-300 RoHS compliant?
Yes, WDU12-300 is RoHS compliant.
What is the lead time for WDU12-300?
The standard lead time for WDU12-300 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
Manufacturer Stock:
2,626 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.36
10
$14.15
25
$13.87
50
$13.66
100
$13.45
250
$13.17
500 +
$12.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!