- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WDU12-1900
WDU12-1900
Triad Magnetics
AC/DC Adapter - Wall Mount - 22.8 Watts: 12V @ 1.9A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Adapter - Wall Mount - 22.8 Watts: 12V @ 1.9A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU121900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WDU12-1900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:85 x 68 x 55 mm
-
CoC Tier:No
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
AC Input Voltage:120
-
AC Input Current - Typical:Not Specified
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
Manufacturer Stock:
396
can ship
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$35.74
5
$34.54
10
$34.03
25
$33.34
50
$32.83
100
$32.31
250 +
$31.63
Click for Quote
Log in
to unlock special pricing