- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WDU12-1200-12
WDU12-1200-12
Triad Magnetics
AC/DC Adapter - Wall Mount - 24 Watts: 20V @ 1.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Adapter - Wall Mount - 24 Watts: 20V @ 1.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU12120012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WDU12-1200-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
Dimension:80 x 60 x 48 mm
-
AC Input Voltage:120
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
CoC Tier:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$15.07
10
$14.71
25
$14.48
50
$14.27
100
$13.89
250
$12.24
500 +
$12.16
Click for Quote
Log in
to unlock special pricing