Image is representational - see mfr. specs

AC/DC Adapter - Wall Mount - 14.4 Watts: 12V @ 1.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 14.4 Watts: 12V @ 1.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WDU121200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    WDU12-1200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Color:
    Black
  • AC Input Current - Maximum:
    0.58A
  • DC Input Voltage:
    Not App
  • CoC Tier:
    No
  • Dimension:
    80 x 60 x 48 mm
  • AC Input Current - Typical:
    Not Specified
  • AC Input Voltage:
    120
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Manufacturer Stock:
1,065 can ship
16 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$37.85
5
$33.62
10
$32.29
25
$31.00
50
$29.90
100
$28.84
250 +
$27.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!