- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WAU24-450
Triad Magnetics
WAU24-450
Transformer - Wall Mount - 10.8 Watts: 24VAC @ 0.45A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WAU24-450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:70 x 50 x 41 mm
-
CoC Tier:No
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
AC Input Voltage:120