- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WAU24-200
WAU24-200
Triad Magnetics
Transformer - Wall Mount - 4.8 Watts: 24VAC @ 0.2A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer - Wall Mount - 4.8 Watts: 24VAC @ 0.2A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WAU24200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WAU24-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:120
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
Dimension:70 x 50 x 41 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
377
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$18.31
10
$17.64
25
$16.67
50
$15.96
100
$15.32
250
$14.60
500 +
$14.09
Click for Quote
Log in
to unlock special pricing