- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WAU24-1800
WAU24-1800
Triad Magnetics
Transformer - Wall Mount - 43.2 Watts: 24VAC @ 1.8A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer - Wall Mount - 43.2 Watts: 24VAC @ 1.8A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WAU241800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WAU24-1800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
CoC Tier:No
-
AC Input Current - Maximum:0.58A
-
Dimension:85 x 68 x 55 mm
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Manufacturer Stock:
117
can ship
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$35.12
5
$33.09
10
$32.59
25
$32.12
50
$31.26
100
$30.86
250 +
$30.67
Click for Quote
Log in
to unlock special pricing