- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WAU20-2000
WAU20-2000
Triad Magnetics
Transformer - Wall Mount - 40 Watts: 20VAC @ 2A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transformer - Wall Mount - 40 Watts: 20VAC @ 2A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WAU202000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WAU20-2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
CoC Tier:No
-
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
-
Dimension:85 x 68 x 55 mm
-
AC Input Voltage:120
-
AC Input Current - Typical:Not Specified
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
158
can ship
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$34.05
5
$32.91
10
$32.42
25
$31.77
50
$31.28
100
$30.79
250 +
$30.13
Click for Quote
Log in
to unlock special pricing