Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

WAU20-200

Transformer - Wall Mount - 4 Watts: 20VAC @ 0.2A - FOR INDUSTRIAL & COMMERCIAL USE ONLY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Transformer - Wall Mount - 4 Watts: 20VAC @ 0.2A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WAU20200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: WAU20-200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
CoC Tier: No
Adapter Color: Black
AC Input Voltage: 120
AC Input Current - Maximum: 0.58A
Dimension: 70 x 50 x 41 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WAU20-200 RoHS compliant?
Yes, WAU20-200 is RoHS compliant.
What is the lead time for WAU20-200?
The standard lead time for WAU20-200 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Manufacturer Stock:
140 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.18
10
$12.99
25
$12.73
50
$12.54
100
$12.35
250
$12.09
500 +
$11.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!