- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WAU200-600
WAU200-600
Triad Magnetics
Transformer - Wall Mount - 12 Watts: 20VAC @ 0.6A - NA Input Blades - Lvl VI
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transformer - Wall Mount - 12 Watts: 20VAC @ 0.6A - NA Input Blades - Lvl VI
Search Keywords: WAU200600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WAU200-600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
Supplier Standard Pack:
1 -
Adapter Color:Black
-
AC Input Voltage:120
-
CoC Tier:No
-
Dimension:79.6 x 59.7 x 48.1 mm
-
AC Input Current - Maximum:0.58A
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
360
can ship
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$33.10
5
$31.00
10
$30.09
25
$28.89
50
$27.98
100
$27.07
250 +
$25.87
Click for Quote
Log in
to unlock special pricing