Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

WAU16-400

Transformer - Wall Mount - 6.4 Watts: 16VAC @ 0.4A - FOR INDUSTRIAL & COMMERCIAL USE ONLY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Transformer - Wall Mount - 6.4 Watts: 16VAC @ 0.4A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WAU16400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: WAU16-400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Adapter Color: Black
AC Input Current - Maximum: 0.58A
CoC Tier: No
Dimension: 70 x 50 x 41 mm
AC Input Voltage: 120
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WAU16-400 RoHS compliant?
Yes, WAU16-400 is RoHS compliant.
What is the lead time for WAU16-400?
The standard lead time for WAU16-400 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
386 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.26
10
$16.76
25
$16.12
50
$15.62
100
$15.13
250
$14.47
500 +
$13.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!