- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WAU16-2400
WAU16-2400
Triad Magnetics
Transformer - Wall Mount - 38.4 Watts: 16VAC @ 2.4A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer - Wall Mount - 38.4 Watts: 16VAC @ 2.4A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WAU162400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WAU16-2400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
Dimension:85 x 68 x 55 mm
-
DC Input Voltage:Not App
-
AC Input Voltage:120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
517
can ship
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$34.81
5
$31.41
10
$29.96
25
$28.73
50
$28.08
100
$27.24
250 +
$26.89
Click for Quote
Log in
to unlock special pricing