Image is representational - see mfr. specs

Transformer - Wall Mount - 16 Watts: 16VAC @ 1A - FOR INDUSTRIAL & COMMERCIAL USE ONLY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transformer - Wall Mount - 16 Watts: 16VAC @ 1A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WAU161000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    WAU16-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Color:
    Black
  • AC Input Voltage:
    120
  • AC Input Current - Typical:
    Not Specified
  • DC Input Voltage:
    Not App
  • CoC Tier:
    No
  • Dimension:
    80 x 60 x 48 mm
  • AC Input Current - Maximum:
    0.58A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
Manufacturer Stock:
227 can ship
16 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$30.78
5
$27.37
10
$26.15
25
$24.75
50
$23.76
100
$22.91
250 +
$21.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!