- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WAU12-500
WAU12-500
Triad Magnetics
Transformer - Wall Mount - 6 Watts: 12VAC @ 0.5A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transformer - Wall Mount - 6 Watts: 12VAC @ 0.5A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WAU12500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WAU12-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
Adapter Color:Black
-
Dimension:70 x 50 x 41 mm
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
362
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$17.58
10
$16.78
25
$16.28
50
$15.80
100
$14.93
250
$14.54
500 +
$14.35
Click for Quote
Log in
to unlock special pricing