- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WAU12-2500
WAU12-2500
Triad Magnetics
Transformer - Wall Mount - 30 Watts: 12VAC @ 2.5A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transformer - Wall Mount - 30 Watts: 12VAC @ 2.5A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WAU122500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WAU12-2500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
Dimension:85 x 68 x 55 mm
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
AC Input Voltage:120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
474
can ship
16 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$32.41
5
$30.35
10
$29.46
25
$28.28
50
$27.40
100
$26.51
250 +
$25.34
Click for Quote
Log in
to unlock special pricing