- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WAU12-2000
WAU12-2000
Triad Magnetics
Transformer - Wall Mount - 24 Watts: 12VAC @ 2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer - Wall Mount - 24 Watts: 12VAC @ 2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WAU122000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WAU12-2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:120
-
AC Input Current - Typical:Not Specified
-
Dimension:80 x 60 x 48 mm
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
CoC Tier:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
236
can ship
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$20.75
5
$20.03
10
$19.56
25
$19.26
50
$18.85
100
$18.47
250 +
$18.24
Click for Quote
Log in
to unlock special pricing