- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WAU12-1500
Triad Magnetics
WAU12-1500
Transformer - Wall Mount - 18 Watts: 12VAC @ 1.5A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Triad Magnetics |
| Part No: | WAU12-1500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314035 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 120 |
| Adapter Color: | Black |
| AC Input Current - Maximum: | 0.58A |
| Dimension: | 80 x 60 x 48 mm |
| CoC Tier: | No |