- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WAU12-1000
WAU12-1000
Triad Magnetics
Transformer - Wall Mount - 12 Watts: 12VAC @ 1A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer - Wall Mount - 12 Watts: 12VAC @ 1A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords: WAU121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WAU12-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
Dimension:50 x 41 x 70 mm
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
AC Input Voltage:120
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
806
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$19.745
5
$17.950
10
$17.300
25
$16.340
50
$15.650
100
$15.120
250
$15.080
500 +
$15.050
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT