- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WAU060-2000
WAU060-2000
Triad Magnetics
Transformer - Wall Mount - 12 Watts: 6VAC @ 2A - NA Input Blades - Lvl VI
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transformer - Wall Mount - 12 Watts: 6VAC @ 2A - NA Input Blades - Lvl VI
Search Keywords: WAU0602000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WAU060-2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
CoC Tier:No
-
Dimension:79.6 x 59.7 x 48.1 mm
-
AC Input Voltage:120
-
AC Input Current - Maximum:0.58A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Manufacturer Stock:
533
can ship
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$36.73
5
$32.42
10
$30.25
25
$28.69
50
$28.62
100
$27.68
250 +
$26.39
Click for Quote
Log in
to unlock special pricing