- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPT48-5200
VPT48-5200
Triad Magnetics
Power Transformer 4000VAC 250VA 8Term. Wire Lead Center Single Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Transformer 4000VAC 250VA 8Term. Wire Lead Center Single Hole
Search Keywords: VPT485200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPT48-5200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:48,24 V
-
Secondary Side Current:5200,10400 mA
-
Power Rating:250 VA
-
Mounting:Center Single Hole
-
Dimension:112 x 112 x 54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$79.78
5
$78.71
10
$70.18
25
$67.24
50
$65.09
100
$63.01
250 +
$62.85
Click for Quote
Log in
to unlock special pricing