- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPT36-690
VPT36-690
Triad Magnetics
Power Transformer 4000VAC 25VA 8Term. Wire Lead Center Single Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000VAC 25VA 8Term. Wire Lead Center Single Hole
Search Keywords: VPT36690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPT36-690
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:690,1380 mA
-
Power Rating:25 VA
-
Mounting:Center Single Hole
-
Dimension:71 x 71 x 32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Manufacturer Stock:
5
can ship
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$33.70
5
$31.70
10
$28.25
25
$26.81
50
$25.96
100
$25.14
250 +
$24.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT