Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

VPT36-2780

Power Transformer 4000VAC 100VA 8Term. Wire Lead Center Single Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Power Transformer 4000VAC 100VA 8Term. Wire Lead Center Single Hole
Search Keywords: VPT362780
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    VPT36-2780
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    36,18 V
  • Secondary Side Current:
    2780,5560 mA
  • Power Rating:
    100 VA
  • Mounting:
    Center Single Hole
  • Dimension:
    87 x 87 x 47 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VPT36-2780 RoHS compliant?
Yes, VPT36-2780 is RoHS compliant.
What is the lead time for VPT36-2780?
The standard lead time for VPT36-2780 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Manufacturer Stock:
153 can ship
16 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.01
5
$48.27
10
$42.98
25
$40.79
50
$39.49
100
$38.23
250 +
$36.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!