- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPT36-1390
Triad Magnetics
VPT36-1390
Power Transformer 4000VAC 50VA 8Term. Wire Lead Center Single Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPT36-1390
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:1390,2780 mA
-
Power Rating:50 VA
-
Mounting:Center Single Hole
-
Dimension:80 x 80 x 33 mm