- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPT30-3330
VPT30-3330
Triad Magnetics
Power Transformer 4000VAC 100VA 8Term. Wire Lead Center Single Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Transformer 4000VAC 100VA 8Term. Wire Lead Center Single Hole
Search Keywords: VPT303330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPT30-3330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:30,15 V
-
Secondary Side Current:3330,6660 mA
-
Power Rating:100 VA
-
Mounting:Center Single Hole
-
Dimension:87 x 87 x 47 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
25
can ship
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$34.10
5
$32.13
10
$31.65
25
$31.19
50
$30.35
100
$29.97
250 +
$29.78
Click for Quote
Log in
to unlock special pricing