- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPT24-6670
VPT24-6670
Triad Magnetics
Power Transformer 4000VAC 160VA 8Term. Wire Lead Center Single Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Transformer 4000VAC 160VA 8Term. Wire Lead Center Single Hole
Search Keywords: VPT246670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPT24-6670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:6670,13340 mA
-
Power Rating:160 VA
-
Mounting:Center Single Hole
-
Dimension:103 x 103 x 48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
104
can ship
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$58.78
5
$52.45
10
$50.88
25
$48.70
50
$46.70
100
$45.45
250 +
$44.85
Click for Quote
Log in
to unlock special pricing